IRF7350TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.427
Unit Price: 1,42000 €
Datasheet
Mosfet Array 100V 2.1A, 1.5A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7350TRPBF

DigiKey Part Number
IRF7350TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7350TRPBF
Description
MOSFET N/P-CH 100V 2.1A/1.5A 8SO
Customer Reference
Detailed Description
Mosfet Array 100V 2.1A, 1.5A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
2.1A, 1.5A
Rds On (Max) @ Id, Vgs
210mOhm @ 2.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
380pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types