
ZXMC10A816N8TC | |
|---|---|
DigiKey Part Number | ZXMC10A816N8DITR-ND - Tape & Reel (TR) ZXMC10A816N8DICT-ND - Cut Tape (CT) ZXMC10A816N8DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMC10A816N8TC |
Description | MOSFET N/P-CH 100V 2A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 497pF @ 50V, 717pF @ 50V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88800 € | 8,88 € |
| 100 | 0,59200 € | 59,20 € |
| 500 | 0,46484 € | 232,42 € |
| 1.000 | 0,42390 € | 423,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37958 € | 948,95 € |
| 5.000 | 0,35220 € | 1.761,00 € |
| 7.500 | 0,33825 € | 2.536,88 € |
| 12.500 | 0,32258 € | 4.032,25 € |
| 17.500 | 0,31331 € | 5.482,92 € |
| 25.000 | 0,31234 € | 7.808,50 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

