Similar

IRF7350PBF | |
|---|---|
DigiKey Part Number | IRF7350PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7350PBF |
Description | MOSFET N/P-CH 100V 2.1A/1.5A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.1A, 1.5A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 380pF @ 25V |
Packaging Tube | Power - Max 2W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 2.1A, 1.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 210mOhm @ 2.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMC10A816N8TC | Diodes Incorporated | 1.205 | ZXMC10A816N8DICT-ND | 1,41000 € | Similar |


