Similar
Similar

IRF7328PBF | |
|---|---|
DigiKey Part Number | IRF7328PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7328PBF |
Description | MOSFET 2P-CH 30V 8A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 21mOhm @ 8A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 78nC @ 10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2675pF @ 25V |
Part Status Discontinued at DigiKey | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3036SSD-13 | Diodes Incorporated | 0 | DMP3036SSD-13DICT-ND | 1,10000 € | Similar |
| DMP4025LSD-13 | Diodes Incorporated | 308 | DMP4025LSD-13DICT-ND | 1,25000 € | Similar |
| FDS4935BZ | onsemi | 14.399 | FDS4935BZCT-ND | 1,33000 € | Similar |
| SH8J66TB1 | Rohm Semiconductor | 4.711 | SH8J66TB1CT-ND | 2,83000 € | Similar |





