IRF7316PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 3.108
Unit Price: 1,76000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.317
Unit Price: 1,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 55
Unit Price: 2,06000 €
Datasheet
Mosfet Array 30V 4.9A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7316PBF

DigiKey Part Number
IRF7316PBF-ND
Manufacturer
Manufacturer Product Number
IRF7316PBF
Description
MOSFET 2P-CH 30V 4.9A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 4.9A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
58mOhm @ 4.9A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
34nC @ 10V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
710pF @ 25V
Part Status
Discontinued at DigiKey
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
4.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6975onsemi3.108FDS6975CT-ND1,76000 €Direct
DMP3098LSD-13Diodes Incorporated1.317DMP3098LSD-13DICT-ND1,00000 €Similar
ZXMP3A16DN8TADiodes Incorporated55ZXMP3A16DN8CT-ND2,06000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types