


DMP3098LSD-13 | |
|---|---|
DigiKey Part Number | DMP3098LSD-13DITR-ND - Tape & Reel (TR) DMP3098LSD-13DICT-ND - Cut Tape (CT) DMP3098LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3098LSD-13 |
Description | MOSFET 2P-CH 30V 4.4A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.4A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP3098LSD-13 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 7.8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 336pF @ 25V |
Part Status Active | Power - Max 1.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 4.4A | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7316TRPBF | Infineon Technologies | 18.360 | IRF7316PBFCT-ND | 1,65000 € | Similar |
| NTMD3P03R2G | onsemi | 2.541 | NTMD3P03R2GOSCT-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62500 € | 6,25 € |
| 100 | 0,40980 € | 40,98 € |
| 500 | 0,31704 € | 158,52 € |
| 1.000 | 0,28712 € | 287,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25473 € | 636,83 € |
| 5.000 | 0,23471 € | 1.173,55 € |
| 7.500 | 0,22450 € | 1.683,75 € |
| 12.500 | 0,21304 € | 2.663,00 € |
| 17.500 | 0,20626 € | 3.609,55 € |
| 25.000 | 0,19966 € | 4.991,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |




