Similar
Similar
Similar

IRF7201TRPBF | |
|---|---|
DigiKey Part Number | IRF7201PBFTR-ND - Tape & Reel (TR) IRF7201PBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF7201TRPBF |
Description | MOSFET N-CH 30V 7.3A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.3A (Tc) 2.5W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 7.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3024LSS-13 | Diodes Incorporated | 4.718 | 31-DMN3024LSS-13CT-ND | 0,92000 € | Similar |
| STS10N3LH5 | STMicroelectronics | 1.933 | 497-10010-1-ND | 1,39000 € | Similar |
| ZXMN3B04N8TA | Diodes Incorporated | 765 | ZXMN3B04N8CT-ND | 1,75000 € | Similar |









