IRF7201TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.378
Unit Price: 1,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15
Unit Price: 1,76000 €
Datasheet
N-Channel 30 V 7.3A (Tc) 2.5W (Tc) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 7.3A (Tc) 2.5W (Tc) Surface Mount 8-SO
8-SOIC

IRF7201TR

DigiKey Part Number
IRF7201TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7201TR
Description
MOSFET N-CH 30V 7.3A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 7.3A (Tc) 2.5W (Tc) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
30mOhm @ 7.3A, 10V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STS10N3LH5STMicroelectronics1.378497-10010-1-ND1,40000 €Similar
ZXMN3B04N8TADiodes Incorporated15ZXMN3B04N8CT-ND1,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types