Parametric Equivalent

IRF7104PBF | |
|---|---|
DigiKey Part Number | IRF7104PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7104PBF |
Description | MOSFET 2P-CH 20V 2.3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 250mOhm @ 1A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 290pF @ 15V |
Part Status Discontinued at DigiKey | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 2.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7104TRPBF | Infineon Technologies | 2.428 | IRF7104PBFCT-ND | 1,42000 € | Parametric Equivalent |


