IRF6795MTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.757
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 31.207
Unit Price: 1,42000 €
Datasheet
N-Channel 25 V 32A (Ta), 160A (Tc) 2.8W (Ta), 75W (Tc) Surface Mount DIRECTFET™ MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 32A (Ta), 160A (Tc) 2.8W (Ta), 75W (Tc) Surface Mount DIRECTFET™ MX
DirectFET™ Isometric MX_B

IRF6795MTRPBF

DigiKey Part Number
IRF6795MTRPBFTR-ND - Tape & Reel (TR)
IRF6795MTRPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRF6795MTRPBF
Description
MOSFET N-CH 25V 32A DIRECTFET
Customer Reference
Detailed Description
N-Channel 25 V 32A (Ta), 160A (Tc) 2.8W (Ta), 75W (Tc) Surface Mount DIRECTFET™ MX
Datasheet
 Datasheet
EDA/CAD Models
IRF6795MTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
2.35V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4280 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 75W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types