N-Channel 25 V 32A (Ta), 160A (Tc) 2.8W (Ta), 75W (Tc) Surface Mount DIRECTFET™ MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6795MTRPBF

DigiKey Part Number
2156-IRF6795MTRPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRF6795MTRPBF
Description
IRF6795 - 12V-300V N-CHANNEL POW
Customer Reference
Detailed Description
N-Channel 25 V 32A (Ta), 160A (Tc) 2.8W (Ta), 75W (Tc) Surface Mount DIRECTFET™ MX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.8mOhm @ 32A, 10V
Mfr
Vgs(th) (Max) @ Id
2.35V @ 100µA
Series
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4280 pF @ 13 V
FET Type
Power Dissipation (Max)
2.8W (Ta), 75W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DIRECTFET™ MX
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.207
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:31207
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1821,40231 €255,22 €
Unit Price without VAT:1,40231 €
Unit Price with VAT:1,66875 €