IRF6722MTRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet
N-Channel 30 V 13A (Ta), 56A (Tc) 2.3W (Ta), 42W (Tc) Surface Mount DIRECTFET™ MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6722MTRPBF

DigiKey Part Number
IRF6722MTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6722MTRPBF
Description
MOSFET N-CH 30V 13A DIRECTFET
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta), 56A (Tc) 2.3W (Ta), 42W (Tc) Surface Mount DIRECTFET™ MP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.7mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2.4V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 42W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types