N-Channel 30 V 13A (Ta), 56A (Tc) 2.3W (Ta), 42W (Tc) Surface Mount DIRECTFET™ MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6722MTRPBF

DigiKey Part Number
2156-IRF6722MTRPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRF6722MTRPBF
Description
MOSFET N-CH 30V 13A/56A DIRECTFT
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta), 56A (Tc) 2.3W (Ta), 42W (Tc) Surface Mount DIRECTFET™ MP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
7.7mOhm @ 13A, 10V
Mfr
Vgs(th) (Max) @ Id
2.4V @ 50µA
Series
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 15 V
FET Type
Power Dissipation (Max)
2.3W (Ta), 42W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DIRECTFET™ MP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.