Similar
Similar
Similar

IRF630NSTRR | |
|---|---|
DigiKey Part Number | IRF630NSTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF630NSTRR |
Description | MOSFET N-CH 200V 9.3A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 9.3A (Tc) 82W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 300mOhm @ 5.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 575 pF @ 25 V |
FET Type | Power Dissipation (Max) 82W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF630SPBF | Vishay Siliconix | 944 | IRF630SPBF-ND | 2,22000 € | Similar |
| IRF630STRLPBF | Vishay Siliconix | 871 | IRF630STRLPBFCT-ND | 2,22000 € | Similar |
| IRF630STRRPBF | Vishay Siliconix | 47 | IRF630STRRPBFCT-ND | 2,22000 € | Similar |
| STB19NF20 | STMicroelectronics | 7.952 | 497-7941-1-ND | 1,75000 € | Similar |



