


IRF630SPBF | |
|---|---|
DigiKey Part Number | IRF630SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF630SPBF |
Description | MOSFET N-CH 200V 9A D2PAK |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 9A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRF630SPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 25 V |
FET Type | Power Dissipation (Max) 3W (Ta), 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 5.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 50 | 1,07660 € | 53,83 € |
| 100 | 0,96690 € | 96,69 € |
| 500 | 0,77460 € | 387,30 € |
| 1.000 | 0,71277 € | 712,77 € |
| 2.000 | 0,66078 € | 1.321,56 € |
| 5.000 | 0,60454 € | 3.022,70 € |
| 10.000 | 0,58112 € | 5.811,20 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |


