MFR Recommended

IRF630NPBFAKMA1 | |
|---|---|
DigiKey Part Number | 448-IRF630NPBFAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRF630NPBFAKMA1 |
Description | PLANAR 40<-<100V |
Customer Reference | |
Detailed Description | N-Channel 200 V 9.3A (Tc) 82W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 300mOhm @ 5.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 575 pF @ 25 V |
FET Type | Power Dissipation (Max) 82W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF630NPBF | Infineon Technologies | 901 | IRF630NPBF-ND | 1,53000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43388 € | 867,76 € |
| Unit Price without VAT: | 0,43388 € |
|---|---|
| Unit Price with VAT: | 0,51632 € |


