
IRF6215STRRPBF | |
|---|---|
DigiKey Part Number | IRF6215STRRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6215STRRPBF |
Description | MOSFET P-CH 150V 13A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 290mOhm @ 6.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |


