Similar
Similar

IRF6215STRLPBF | |
|---|---|
DigiKey Part Number | IRF6215STRLPBFTR-ND - Tape & Reel (TR) IRF6215STRLPBFCT-ND - Cut Tape (CT) IRF6215STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF6215STRLPBF |
Description | MOSFET P-CH 150V 13A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF6215STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 6.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB12P20TM | onsemi | 44.041 | FQB12P20TMCT-ND | 2,54000 € | Similar |
| IRF9640STRLPBF | Vishay Siliconix | 0 | IRF9640STRLPBFCT-ND | 2,67000 € | Similar |






