IRF6215S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 44.041
Unit Price: 2,54000 €
Datasheet
P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6215S

DigiKey Part Number
IRF6215S-ND
Manufacturer
Manufacturer Product Number
IRF6215S
Description
MOSFET P-CH 150V 13A D2PAK
Customer Reference
Detailed Description
P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
290mOhm @ 6.6A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 25 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 110W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQB12P20TMonsemi44.041FQB12P20TMCT-ND2,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types