Parametric Equivalent
Parametric Equivalent

IRF60DM206 | |
|---|---|
DigiKey Part Number | 448-IRF60DM206TR-ND - Tape & Reel (TR) 448-IRF60DM206CT-ND - Cut Tape (CT) 448-IRF60DM206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF60DM206 |
Description | MOSFET N-CH 60V 130A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 130A (Tc) 96W (Tc) Surface Mount DirectFET™ Isometric ME |
Datasheet | Datasheet |
EDA/CAD Models | IRF60DM206 Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6530 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DirectFET™ Isometric ME |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF60DM206ATMA1 | Infineon Technologies | 0 | 448-IRF60DM206ATMA1CT-ND | 3,23000 € | Parametric Equivalent |
| IRF60DM206 | Rochester Electronics, LLC | 50.508 | 2156-IRF60DM206-ND | 1,71340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,15862 € | 5.561,38 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |



