Parametric Equivalent
Parametric Equivalent

IRF60DM206ATMA1 | |
|---|---|
DigiKey Part Number | 448-IRF60DM206ATMA1TR-ND - Tape & Reel (TR) 448-IRF60DM206ATMA1CT-ND - Cut Tape (CT) 448-IRF60DM206ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF60DM206ATMA1 |
Description | FET N-CHANNEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 130A (Tc) 96W (Tc) Surface Mount DirectFET™ Isometric ME |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric ME | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,01615 € | 4.877,52 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |



