


IRF5852 | |
|---|---|
DigiKey Part Number | IRF5852-ND |
Manufacturer | |
Manufacturer Product Number | IRF5852 |
Description | MOSFET 2N-CH 20V 2.7A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.7A 960mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | IRF5852 Models |
Category | Rds On (Max) @ Id, Vgs 90mOhm @ 2.7A, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6nC @ 4.5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 400pF @ 15V |
Part Status Obsolete | Power - Max 960mW |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
FET Feature Logic Level Gate | Supplier Device Package 6-TSOP |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 2.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC6305N | onsemi | 106 | FDC6305NCT-ND | 0,84000 € | Similar |


