


FDC6305N | |
|---|---|
DigiKey Part Number | FDC6305NTR-ND - Tape & Reel (TR) FDC6305NCT-ND - Cut Tape (CT) FDC6305NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6305N |
Description | MOSFET 2N-CH 20V 2.7A SSOT6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.7A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31890 € | 31,89 € |
| 500 | 0,24492 € | 122,46 € |
| 1.000 | 0,22106 € | 221,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19074 € | 572,22 € |
| 6.000 | 0,17547 € | 1.052,82 € |
| 9.000 | 0,16768 € | 1.509,12 € |
| 15.000 | 0,15894 € | 2.384,10 € |
| 21.000 | 0,15377 € | 3.229,17 € |
| 30.000 | 0,15265 € | 4.579,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



