IRF5850TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.042
Unit Price: 0,91000 €
Datasheet

Similar


onsemi
In Stock: 12.337
Unit Price: 1,08000 €
Datasheet
Mosfet Array 20V 2.2A 960mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 2.2A 960mW Surface Mount 6-TSOP
IRF5800TRPBF

IRF5850TRPBF

DigiKey Part Number
IRF5850TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF5850TRPBF
Description
MOSFET 2P-CH 20V 2.2A 6TSOP
Customer Reference
Detailed Description
Mosfet Array 20V 2.2A 960mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.2A
Rds On (Max) @ Id, Vgs
135mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
320pF @ 15V
Power - Max
960mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes