


FDC6310P | |
|---|---|
DigiKey Part Number | FDC6310PFSTR-ND - Tape & Reel (TR) FDC6310PFSCT-ND - Cut Tape (CT) FDC6310PFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6310P |
Description | MOSFET 2P-CH 20V 2.2A SSOT6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.2A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.2A | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 337pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53100 € | 5,31 € |
| 100 | 0,34610 € | 34,61 € |
| 500 | 0,26664 € | 133,32 € |
| 1.000 | 0,24103 € | 241,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20847 € | 625,41 € |
| 6.000 | 0,19208 € | 1.152,48 € |
| 9.000 | 0,18373 € | 1.653,57 € |
| 15.000 | 0,17434 € | 2.615,10 € |
| 21.000 | 0,16986 € | 3.567,06 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


