IRF540NLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 17.445
Unit Price: 0,83958 €
Datasheet
N-Channel 100 V 33A (Tc) 130W (Tc) Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF540NLPBF

DigiKey Part Number
IRF540NLPBF-ND
Manufacturer
Manufacturer Product Number
IRF540NLPBF
Description
MOSFET N-CH 100V 33A TO262
Customer Reference
Detailed Description
N-Channel 100 V 33A (Tc) 130W (Tc) Through Hole TO-262
Datasheet
 Datasheet
EDA/CAD Models
IRF540NLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
130W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-262
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
44mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF540ZLPBFRochester Electronics, LLC17.4452156-IRF540ZLPBFINF-ND0,83958 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes