IRF530NS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,26000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.738
Unit Price: 2,26000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 782
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,30878 €
Datasheet
N-Channel 100 V 17A (Tc) 3.8W (Ta), 70W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF530NS

DigiKey Part Number
IRF530NS-ND
Manufacturer
Manufacturer Product Number
IRF530NS
Description
MOSFET N-CH 100V 17A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 17A (Tc) 3.8W (Ta), 70W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
90mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 70W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes