


IRF530STRRPBF | |
|---|---|
DigiKey Part Number | 742-IRF530STRRPBFTR-ND - Tape & Reel (TR) 742-IRF530STRRPBFCT-ND - Cut Tape (CT) 742-IRF530STRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF530STRRPBF |
Description | MOSFET N-CH 100V 14A TO263 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 8.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF530STRLPBF | Vishay Siliconix | 2.738 | IRF530STRLPBFCT-ND | 2,24000 € | Parametric Equivalent |
| SIHF530STRL-GE3 | Vishay Siliconix | 440 | 742-SIHF530STRL-GE3CT-ND | 1,46000 € | Parametric Equivalent |
| IRF530NSTRLPBF | Infineon Technologies | 6.994 | IRF530NSTRLPBFCT-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,44000 € | 14,40 € |
| 100 | 0,98380 € | 98,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,74500 € | 596,00 € |
| 1.600 | 0,68922 € | 1.102,75 € |
| 2.400 | 0,66081 € | 1.585,94 € |
| 4.000 | 0,62889 € | 2.515,56 € |
| 5.600 | 0,60999 € | 3.415,94 € |
| 8.000 | 0,59387 € | 4.750,96 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

