IRF40DM229 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 4.396
Unit Price: 1,51465 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 3.579
Unit Price: 1,51465 €
Datasheet
N-Channel 40 V 159A (Tc) 83W (Tc) Surface Mount DirectFET™ Isometric MF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF40DM229

DigiKey Part Number
IRF40DM229TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF40DM229
Description
MOSFET N-CH 40V 159A DIRECTFET
Customer Reference
Detailed Description
N-Channel 40 V 159A (Tc) 83W (Tc) Surface Mount DirectFET™ Isometric MF
Datasheet
 Datasheet
EDA/CAD Models
IRF40DM229 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.85mOhm @ 97A, 10V
Vgs(th) (Max) @ Id
3.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
161 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5317 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DirectFET™ Isometric MF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes