
IRF40DM229 | |
|---|---|
DigiKey Part Number | 2156-IRF40DM229-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF40DM229 |
Description | MOSFET N-CH 40V 159A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 40 V 159A (Tc) 83W (Tc) Surface Mount DirectFET™ Isometric MF |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.85mOhm @ 97A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 161 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5317 pF @ 25 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DirectFET™ Isometric MF |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,49582 € | 254,29 € |
| Unit Price without VAT: | 1,49582 € |
|---|---|
| Unit Price with VAT: | 1,78003 € |

