Similar

IRF3711S | |
|---|---|
DigiKey Part Number | IRF3711S-ND |
Manufacturer | |
Manufacturer Product Number | IRF3711S |
Description | MOSFET N-CH 20V 110A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 110A (Tc) 3.1W (Ta), 120W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2980 pF @ 10 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 120W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB80NF03L-04T4 | STMicroelectronics | 53 | 497-7952-1-ND | 4,11000 € | Similar |


