Similar
Similar
Similar
Similar
Similar

IRF3710STRR | |
|---|---|
DigiKey Part Number | IRF3710STRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF3710STRR |
Description | MOSFET N-CH 100V 57A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 57A (Tc) 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 23mOhm @ 28A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3130 pF @ 25 V |
FET Type | Power Dissipation (Max) 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHB27NQ10T,118 | Nexperia USA Inc. | 4.804 | 1727-4763-1-ND | 1,90000 € | Similar |
| PHB45NQ10T,118 | Nexperia USA Inc. | 608 | 1727-4766-1-ND | 2,40000 € | Similar |
| PSMN016-100BS,118 | Nexperia USA Inc. | 3.699 | 1727-7208-1-ND | 2,20000 € | Similar |
| STB40NF10LT4 | STMicroelectronics | 857 | 497-3736-1-ND | 3,02000 € | Similar |
| STB80NF10T4 | STMicroelectronics | 806 | 497-2489-1-ND | 3,29000 € | Similar |



