Similar
Similar

IRF3707ZSTRL | |
|---|---|
DigiKey Part Number | IRF3707ZSTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF3707ZSTRL |
Description | MOSFET N-CH 30V 59A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 59A (Tc) 57W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.5mOhm @ 21A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1210 pF @ 15 V |
FET Type | Power Dissipation (Max) 57W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB22N03S4L15ATMA1 | Infineon Technologies | 35.000 | IPB22N03S4L15ATMA1TR-ND | 1,53351 € | Similar |
| PSMN4R3-30BL,118 | Nexperia USA Inc. | 163 | 1727-7116-1-ND | 1,95000 € | Similar |



