IPB22N03S4L15ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: 1,94000 €
Datasheet
N-Channel 30 V 22A (Tc) 31W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB22N03S4L15ATMA1

DigiKey Part Number
IPB22N03S4L15ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB22N03S4L15ATMA1
Description
MOSFET N-CH 30V 22A TO263-3
Customer Reference
Detailed Description
N-Channel 30 V 22A (Tc) 31W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
980 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
31W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
14.6mOhm @ 22A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND1,94000 €Similar
Obsolete
Marketplace Stock: 35.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35.000In Stock
Ships from Rochester Electronics, LLC