IRF3707ZS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 35.000
Unit Price: 1,53351 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: 1,95000 €
Datasheet
N-Channel 30 V 59A (Tc) 57W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3707ZS

DigiKey Part Number
IRF3707ZS-ND
Manufacturer
Manufacturer Product Number
IRF3707ZS
Description
MOSFET N-CH 30V 59A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 59A (Tc) 57W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
9.5mOhm @ 21A, 10V
Mfr
Vgs(th) (Max) @ Id
2.25V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1210 pF @ 15 V
FET Type
Power Dissipation (Max)
57W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB22N03S4L15ATMA1Infineon Technologies35.000IPB22N03S4L15ATMA1TR-ND1,53351 €Similar
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND1,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types