MFR Recommended
Similar
Similar
Similar
Similar

IRF2804STRRPBF | |
|---|---|
DigiKey Part Number | 448-IRF2804STRRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF2804STRRPBF |
Description | MOSFET N-CH 40V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6450 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF2804STRLPBF | Infineon Technologies | 1.154 | IRF2804STRLPBFCT-ND | 3,64000 € | MFR Recommended |
| BUK661R9-40C,118 | Nexperia USA Inc. | 1.125 | 1727-5518-1-ND | 4,14000 € | Similar |
| NP109N04PUG-E1-AY | Renesas Electronics Corporation | 0 | NP109N04PUG-E1-AY-ND | 2,04890 € | Similar |
| PSMN1R1-40BS,118 | Nexperia USA Inc. | 264 | 1727-7105-1-ND | 4,02000 € | Similar |
| STB270N4F3 | STMicroelectronics | 2.286 | 497-7944-1-ND | 4,24000 € | Similar |




