Direct
Similar
Similar

IRF2804 | |
|---|---|
DigiKey Part Number | IRF2804-ND |
Manufacturer | |
Manufacturer Product Number | IRF2804 |
Description | MOSFET N-CH 40V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 330W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF2804 Models |
Category | Rds On (Max) @ Id, Vgs 2.3mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6450 pF @ 25 V |
FET Type | Power Dissipation (Max) 330W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF2804PBF | Infineon Technologies | 3.237 | IRF2804PBF-ND | 3,43000 € | Direct |
| IPP041N04NGXKSA1 | Infineon Technologies | 496 | 448-IPP041N04NGXKSA1-ND | 1,76000 € | Similar |
| FDP8441 | onsemi | 2.177 | 1990-FDP8441-ND | 3,62000 € | Similar |
| RBE023N04R0SZN6#HB0 | Renesas Electronics Corporation | 0 | 559-RBE023N04R0SZN6#HB0TR-ND | 0,39711 € | Similar |





