IRF1503SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9.600
Unit Price: 2,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 2,02000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: 1,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 53
Unit Price: 4,11000 €
Datasheet
N-Channel 30 V 75A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1503SPBF

DigiKey Part Number
IRF1503SPBF-ND
Manufacturer
Manufacturer Product Number
IRF1503SPBF
Description
MOSFET N-CH 30V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 75A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5730 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.3mOhm @ 140A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN2R7-30BL,118Nexperia USA Inc.9.6001727-7114-1-ND2,32000 €Similar
PSMN3R4-30BL,118Nexperia USA Inc.51727-7115-1-ND2,02000 €Similar
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND1,95000 €Similar
STB80NF03L-04T4STMicroelectronics53497-7952-1-ND4,11000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types