Similar
Similar
Similar
Similar

IRF1405ZS | |
|---|---|
DigiKey Part Number | IRF1405ZS-ND |
Manufacturer | |
Manufacturer Product Number | IRF1405ZS |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.9mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4780 pF @ 25 V |
FET Type | Power Dissipation (Max) 230W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7610-55AL,118 | Nexperia USA Inc. | 4.599 | 1727-BUK7610-55AL,118CT-ND | 3,58000 € | Similar |
| PSMN005-75B,118 | Nexperia USA Inc. | 75 | 1727-PSMN005-75B,118CT-ND | 3,26000 € | Similar |
| PSMN4R6-60BS,118 | Nexperia USA Inc. | 0 | 1727-7122-1-ND | 2,60000 € | Similar |
| STB150NF55T4 | STMicroelectronics | 320 | 497-7934-1-ND | 3,30000 € | Similar |



