IRF1010ZSPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 99
Unit Price: 2,64000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.579
Unit Price: 3,58000 €
Datasheet

Similar


onsemi
In Stock: 500
Unit Price: 3,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.494
Unit Price: 3,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 623
Unit Price: 4,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 220
Unit Price: 3,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.297
Unit Price: 2,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: 2,91000 €
Datasheet
N-Channel 55 V 75A (Tc) 140W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1010ZSPBF

DigiKey Part Number
IRF1010ZSPBF-ND
Manufacturer
Manufacturer Product Number
IRF1010ZSPBF
Description
MOSFET N-CH 55V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 140W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
7.5mOhm @ 75A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
2840 pF @ 25 V
FET Type
Power Dissipation (Max)
140W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF1010ZSTRLPBFInfineon Technologies99IRF1010ZSTRLPBFCT-ND2,64000 €Parametric Equivalent
BUK7610-55AL,118Nexperia USA Inc.4.5791727-BUK7610-55AL,118CT-ND3,58000 €Similar
HUF75545S3STonsemi500HUF75545S3STCT-ND3,21000 €Similar
PSMN7R6-60BS,118Nexperia USA Inc.1521727-7215-1-ND2,18000 €Similar
STB140NF55T4STMicroelectronics1.494497-4321-1-ND3,09000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types