IRF1010NSTRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1.670
Unit Price: 2,18000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,57000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,82883 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.599
Unit Price: 3,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.303
Unit Price: 2,25000 €
Datasheet

Similar


onsemi
In Stock: 10.155
Unit Price: 3,04000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.006
Unit Price: 1,76000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.496
Unit Price: 2,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.341
Unit Price: 1,98000 €
Datasheet

Similar


STMicroelectronics
In Stock: 368
Unit Price: 2,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 570
Unit Price: 3,24000 €
Datasheet
N-Channel 55 V 85A (Tc) 180W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1010NSTRL

DigiKey Part Number
IRF1010NSTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF1010NSTRL
Description
MOSFET N-CH 55V 85A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 85A (Tc) 180W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11mOhm @ 43A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3210 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types