IRAM136-0760A2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 16,86000 €
Datasheet
Power Driver Module IGBT 3 Phase 600 V 5 A 29-PowerSSIP Module, 21 Leads, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAM136-0760A2

DigiKey Part Number
IRAM136-0760A2-ND
Manufacturer
Manufacturer Product Number
IRAM136-0760A2
Description
IGBT IPM 600V 5A 29-PWRSSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 5 A 29-PowerSSIP Module, 21 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
5 A
Manufacturer
Infineon Technologies
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2000Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
29-PowerSSIP Module, 21 Leads, Formed Leads
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKCM20L60GDXKMA1Infineon Technologies0IKCM20L60GDXKMA1-ND16,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes