Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IKCM20L60GDXKMA1 | |
|---|---|
DigiKey Part Number | IKCM20L60GDXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IKCM20L60GDXKMA1 |
Description | IGBT IPM 600V 20A 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 20 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IKCM20L60GDXKMA1 Models |
Category | Current 20 A |
Manufacturer Infineon Technologies | Voltage 600 V |
Series | Voltage - Isolation 2000Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-PowerDIP Module, Offset Leads |
Type IGBT | Base Product Number |
Configuration 3 Phase |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGCM20F60GAXKMA1 | Infineon Technologies | 231 | IGCM20F60GAXKMA1-ND | 13,64000 € | Parametric Equivalent |
| IKCM15L60GDXKMA1 | Infineon Technologies | 57 | IKCM15L60GDXKMA1-ND | 12,72000 € | Parametric Equivalent |
| IKCM20L60GAXKMA1 | Infineon Technologies | 200 | 448-IKCM20L60GAXKMA1-ND | 11,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 14 | 10,62429 € | 148,74 € |
| 28 | 10,11607 € | 283,25 € |
| 112 | 9,35366 € | 1.047,61 € |
| 252 | 9,02750 € | 2.274,93 € |
| 504 | 8,80190 € | 4.436,16 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |






