IR4428 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 840
Unit Price: 1,23000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 42
Unit Price: 9,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.100
Unit Price: 9,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: 11,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 137
Unit Price: 2,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 91
Unit Price: 2,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 62
Unit Price: 1,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 463
Unit Price: 1,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 135
Unit Price: 1,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 86
Unit Price: 1,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 14
Unit Price: 1,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 221
Unit Price: 2,18000 €

Similar


Microchip Technology
In Stock: 14
Unit Price: 2,93000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,66957 €
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR4428

DigiKey Part Number
IR4428-ND
Manufacturer
Manufacturer Product Number
IR4428
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IR4428 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
6V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.7V
Current - Peak Output (Source, Sink)
2.3A, 3.3A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
15ns, 10ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes