IR4426PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 154
Unit Price: 1,83000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 189
Unit Price: 1,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 274
Unit Price: 9,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.939
Unit Price: 5,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: 11,21000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 99
Unit Price: 11,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 45
Unit Price: 2,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: 2,75000 €
Datasheet

Similar


Microchip Technology
In Stock: 395
Unit Price: 1,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: 1,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 430
Unit Price: 1,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.212
Unit Price: 1,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 152
Unit Price: 1,71000 €
Datasheet
Low-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR4426PBF

DigiKey Part Number
IR4426PBF-ND
Manufacturer
Manufacturer Product Number
IR4426PBF
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IR4426PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.7V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
2.3A, 3.3A
Packaging
Tube
Input Type
Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
15ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Independent
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-PDIP
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
6V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IR4426STRPBFInfineon Technologies154448-IR4426STRPBFCT-ND1,83000 €MFR Recommended
IXDI602PIIXYS Integrated Circuits Division189IXDI602PI-ND1,34000 €Similar
MAX4426CPA+Analog Devices Inc./Maxim Integrated274505-MAX4426CPA+-ND9,46000 €Similar
MAX4426EPA+Analog Devices Inc./Maxim Integrated9.939505-MAX4426EPA+-ND5,81000 €Similar
MAX626CPA+Analog Devices Inc./Maxim Integrated116MAX626CPA+-ND11,21000 €Similar
Obsolete
Marketplace Stock: 19.693 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19.693In Stock
Ships from Rochester Electronics, LLC