
TC1426CPA | |
|---|---|
DigiKey Part Number | TC1426CPA-ND |
Manufacturer | |
Manufacturer Product Number | TC1426CPA |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC1426CPA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.2A, 1.2A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 35ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR4426PBF | Rochester Electronics, LLC | 19.693 | 2156-IR4426PBF-ND | 1,63631 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 25 | 1,10520 € | 27,63 € |
| 100 | 0,99380 € | 99,38 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

