Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IR38063MTRPBF | |
|---|---|
DigiKey Part Number | IR38063MTRPBFTR-ND - Tape & Reel (TR) IR38063MTRPBFCT-ND - Cut Tape (CT) IR38063MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR38063MTRPBF |
Description | IC REG BUCK ADJ 25A IQFN-34-900 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 34-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR38063MTRPBF Models |
Category | Voltage - Input (Max) 21V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18.38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PG-IQFN-34-900 |
Voltage - Input (Min) 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111-4190PBF | Infineon Technologies | 0 | 448-111-4190PBFCT-ND | 6,92000 € | Parametric Equivalent |
| IR38063MBC01TRP | Infineon Technologies | 0 | 448-IR38063MBC01TRPCT-ND | 6,37000 € | Parametric Equivalent |
| IR38063MIB01TRP | Infineon Technologies | 0 | 448-IR38063MIB01TRPTR-ND | 4,05742 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,91000 € | 49,10 € |
| 25 | 4,54720 € | 113,68 € |
| 100 | 4,14840 € | 414,84 € |
| 250 | 4,03108 € | 1.007,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,60760 € | 14.430,40 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |





