IR38063MBC01TRP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 6,92000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 3,50253 €

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 6,37000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 34-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR38063MBC01TRP

DigiKey Part Number
448-IR38063MBC01TRPTR-ND - Tape & Reel (TR)
448-IR38063MBC01TRPCT-ND - Cut Tape (CT)
448-IR38063MBC01TRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR38063MBC01TRP
Description
IC REG BUCK ADJ 25A IQFN-34-900
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 34-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.2V
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.38V
Current - Output
Frequency - Switching
400kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-IQFN-34-900
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,37000 €6,37 €
104,91000 €49,10 €
254,54720 €113,68 €
1004,14840 €414,84 €
2504,03108 €1.007,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0003,50253 €14.010,12 €
Manufacturers Standard Package
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €