Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IR38063MBC01TRP | |
|---|---|
DigiKey Part Number | 448-IR38063MBC01TRPTR-ND - Tape & Reel (TR) 448-IR38063MBC01TRPCT-ND - Cut Tape (CT) 448-IR38063MBC01TRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR38063MBC01TRP |
Description | IC REG BUCK ADJ 25A IQFN-34-900 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 34-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.38V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-34-900 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,91000 € | 49,10 € |
| 25 | 4,54720 € | 113,68 € |
| 100 | 4,14840 € | 414,84 € |
| 250 | 4,03108 € | 1.007,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,50253 € | 14.010,12 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |



