
IR35201MTRPBF | |
|---|---|
DigiKey Part Number | 448-IR35201MTRPBFTR-ND - Tape & Reel (TR) 448-IR35201MTRPBFCT-ND - Cut Tape (CT) 448-IR35201MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR35201MTRPBF |
Description | IC CTRLR PWM MULTIPHASE 56QFN |
Customer Reference | |
Detailed Description | Multiphase Controller PMIC 56-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | IR35201MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Multiphase Controller | |
Current - Supply | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37200 € | 43,72 € |
| 25 | 4,04280 € | 101,07 € |
| 100 | 3,68100 € | 368,10 € |
| 250 | 3,55672 € | 889,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,21316 € | 9.639,48 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |



